You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TGN150MAT MIG/ARC/TIG Inverter Welder, 30A - 150A - 

TGN150MAT

TGN150MAT - TGN150MAT MIG/ARC/TIG Inverter Welder, 30A - 150A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TIGREN TIGREN
Manufacturer Part No:
TGN150MAT
Order Code:
SI19290
Product Range
Tigren - MIG/ARC/TIG Inverter Welder
Also Known As:
GTIN UPC EAN: 5012713082032

Product Range Selector (Tigren - MIG/ARC/TIG Inverter Welder)

See all from this product range

Product Overview

  • 4-in-1 Machine; MIG, ARC/MMA, and TIG processes
  • Infinitely variable output settings for high versatility
  • High performance in GAS and GASLESS modes
  • Lightweight and compact design for easy portability
  • 2m Wired-in torch with 2-roll wire feed unit
  • Uses mini spools; 100mm & 200mm Ø wire reels
  • IGBT inverter technology platform
  • Output Current: MIG 30A - 130A, MMA 30A - 120A & TIG 30A - 120A
  • Duty Cycle: MIG 130A @ 30%, MMA 120A @ 30% & TIG 120A @ 30%
  • Input Voltage: 230V (13A) 50Hz
  • Input Current: 13A
  • Cooling Type: Fan
  • Efficiency: 85%

Contents

Welding Machine, 2m Wired-in MIG Torch, 3m Earth Lead, 3m Electrode Lead, Handshield, Chipping Hammer / Wire Brush, WP17V 4m TIG torch, TIG Ceramic Shield, 1.6mm Collet, 1.6mm Collet Body, 1.6mm Tungsten Electrode, 200g 0.8mm Flux-Cored Wire, 2x 0.8mm MIG Contact Tips

Product Information


:
ARC/TIG

:
150A

:
-

:
Tigren - MIG/ARC/TIG Inverter Welder

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5012713082032

1 In stock Need more?

???PF_PDP_RSP_SUP???

£231.42 ( £277.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £231.42 (£277.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --