You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TGN180MMA ARC Inverter Welder, 10A - 180A - 

TGN180MMA

TGN180MMA - TGN180MMA ARC Inverter Welder, 10A - 180A
TGN180MMA - TGN180MMA ARC Inverter Welder, 10A - 180A
TGN180MMA - TGN180MMA ARC Inverter Welder, 10A - 180A
TGN180MMA - TGN180MMA ARC Inverter Welder, 10A - 180A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TIGREN TIGREN
Manufacturer Part No:
TGN180MMA
Order Code:
SI19288
Product Range
Tigren - ARC Inverter Welders
Also Known As:
GTIN UPC EAN: 5012713082018

Product Range Selector (Tigren - ARC Inverter Welders)

See all from this product range

Product Overview

The TIGREN TGN180MMA ARC Inverter Welder is a generator-friendly and exceptionally lightweight and compact ARC inverter welder that is fully ready-to-weld straight out the box thanks to a range of accessories and easy-to-set power setting via a digital display. Ideal for a range of home, trade, and professional applications including metal gates or railings repair and maintenance. As part of the curated TIGREN range, the TGN180MMA is affordable and reliable, imparting powerful performance via unique and user-friendly features that offer the best, without spending big money.
  • ARC/MMA inverter welder with scratch-TIG function
  • Lightweight and compact design for easy portability
  • Generator-friendly; perfect in all applications
  • Fan cooling for increased performance
  • Integrated thermal overload protection
  • Input Supply: 230V (16A) 50Hz
  • OCV (Open Circuit Voltage): 75V
  • Welding Current Range: 10A - 180A
  • Welding Voltage: 23.2V - 27.2V
  • Welding Thickness: 1.5mm - 8.5mm
  • Duty Cycle: 180A @ 15%, 104A @ 60%, 80A @ 100%
  • Requires a 16A mains supply - No plug supplied
  • Can be used in domestic wiring but requires a 16A-rated MCB fuse and a compatible 16A industrial socket for safe operation due to load requirements

Contents

Welding Machine, 3m Earth Lead, 3m Electrode Lead, Handshield, Chipping Hammer / Wire Brush, 5pc 2.5mm 6013 Electrodes

Footnotes

Note: No Plug Supplied - Requires a 16A Plug - Can be used in domestic wiring but requires a 16A-rated MCB fuse and a compatible 16A industrial socket for safe operation due to load requirements

Product Information


:
ARC

:
-

:
180A

:
Tigren - ARC Inverter Welders

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5012713082018

4 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£97.49 ( £116.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £97.49 (£116.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --