You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TGN25PCUT Inverter Plasma Cutter, 15A - 25A -
TGN25PCUT
- Manufacturer:
- TIGREN TIGREN
- Manufacturer Part No:
- TGN25PCUT
- Order Code:
- SI19292
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5012713082056
Product Overview
- Infinitely variable power output settings for versatility
- 5bar Compressed air pressure; pressure sensor switch
- Parts-in-place safety circuit for peace of mind
- Digital display for consistently high accuracy
- Lightweight and portable
- Input Supply: 230V 50Hz
- Input Current: 13A
- Output Current: 15A - 25A
- Duty Cycle: 25A @ 20%
- Cutting Thickness: 5mm - 8mm
- Welding Voltage: 22.5V - 25.6V
- Cooling Type: Fan
- Fitted with a 13A BS moulded plug – ready to use with standard mains and household wiring
Contents
Plasma Machine, 3m P80 Internally-Wired Plasma Torch, 3m Earth Lead, 2x Ceramic Shields, 2x Electrodes, 2x 1.1mm Cutting Tips, 1x Tinted Safety Goggles
Product Information
- :
- Plasma Cutter
- :
- -
Technical Documents (0)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £199.94 (£239.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.