You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4mm x 30mm Chrome Flat Mirror Screws, 10 Pack -
08114FCMIRP
- Manufacturer:
- TIMCO TIMCO
- Manufacturer Part No:
- 08114FCMIRP
- Order Code:
- FN05832
- Also Known As:
- GTIN UPC EAN: 5056110883366
Product Range Selector (Timco - Flat Mirror Screws)
See all from this product rangeProduct Overview
- Flat screw cap with a polished finish
- Single thread for a secure fix
- Rubber washer to protect the mirror from cracking
- Screw Material: Carbon Steel with a Zinc finish
- Cap Thread Type: Female 5BA
- Ø (mm): 4mm
- Screw Size (imp.): 8 x 1 1⁄4
- Screw Size (mm): 4mm x 30mm
Product Information
- :
- -
- :
- 4mm
- :
- 30mm
- :
- Zinc
- :
- Carbon Steel
- :
- Flat / Countersunk Head Slotted
- :
- Timco - Flat Mirror Screws
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.46 (£6.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.