You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

M10 x 220mm Exterior Green Coach Bolts, Nuts & Washers - 10 Pack - 

10220INCB

10220INCB - M10 x 220mm Exterior Green Coach Bolts, Nuts & Washers - 10 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TIMCO TIMCO
Manufacturer Part No:
10220INCB
Order Code:
FN05079
Also Known As:
GTIN UPC EAN: 5055331892263

Product Range Selector (Timco - Carriage Bolts)

See all from this product range

Product Overview

  • A domed head bolt with a square anti spin shoulder mainly used for clamping timber or attaching ironmongery to timber
  • Coated with a patented multi-layer corrosion resistant plating to withstand 500 hours salt spray making it ideal for external applications
  • Manufactured to DIN 603, DIN 934 and DIN 125-A
  • Size: M10 x 220mm
  • Socket Size: 17mm
  • Material: Carbon Steel
  • Finish: Exterior (Green Organic)
  • Head Type: Dome

Product Information


:
-

:
M10

:
Dome

:
220mm

:
220mm

:
Steel

:
-

:
Timco - Carriage Bolts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5055331892263

11 In stock Need more?

???PF_PDP_RSP_SUP???

£17.02 ( £20.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £17.02 (£20.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £15.25 (£18.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --