You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
85mm Resin Plastic Chemical Anchor Sleeves, 100 Pack -
1585CPS
New- Manufacturer:
- TIMCO TIMCO
- Manufacturer Part No:
- 1585CPS
- Order Code:
- FN06125
- Product Range
- Timco - Threaded Studs
- Also Known As:
- GTIN UPC EAN: 5055017585991
Product Range Selector (Timco - Threaded Studs)
See all from this product rangeProduct Overview
- Suitable for use in hollow block, brick, and perforated masonry
- Helps prevent resin loss into voids, ensuring efficient anchoring
- Improves pull-out performance by directing resin flow around the stud
- To suit M8-M10 studs
- Hole D: 90mm
- Hole Ø: 16mm
Product Information
- :
- -
- :
- 16mm
- :
- Plastic
- :
- 85mm
- :
- Timco - Threaded Studs
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £39.94 (£47.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.