You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20mm x 0.7mm x 10m A2 Stainless Steel Fixing Band -
2010FBS
- Manufacturer:
- TIMCO TIMCO
- Manufacturer Part No:
- 2010FBS
- Order Code:
- FN05150
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055893300107
Product Overview
- A versatile perforated metal strip which can easily be cut or bent to provide a quick and reliable lightweight brace
- Suitable for suspending pipework, cables and doing general repairs
- Manufactured from A2 Stainless Steel for ultimate corrosion resistance
- Stainless steel must be used where there is corrosive environment and/or the base material has inherent corrosive characteristics e.g. Green Oak
- Four different hole sizes; 3.75mm (round), M10 (round), M8 & M10 (square)
- Width x Length: 20mm x 10m
- Thickness: 0.7mm
- Material: Austenitic Stainless Steel (A2-304)
Product Information
- :
- -
- :
- -
- :
- -
- :
- 10m
- :
- -
- :
- Stainless Steel A2
- :
- -
- :
- -
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £24.92 (£29.90) | ( ) |
| 10+ | £22.32 (£26.78) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























