You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4.2mm x 32mm Countersunk Head Phillips Twin Cut Self Drilling Cement Board Screws, 200 Pack -
217283
- Manufacturer:
- TIMCO TIMCO
- Manufacturer Part No:
- 217283
- Order Code:
- FN05151
- Also Known As:
- GTIN UPC EAN: 5056110815701
Product Range Selector (Timco - Cement Board Screws)
See all from this product rangeProduct Overview
- Organic plating withstands 1,500 hours in salt spray test
- Fixing to timber and thin sheet metal (max. 0.6mm)
- Twin-cut for rapid “pick-up” and reduce torque
- Ribs under the head for improved countersinking
- Size: 4.2mm x 32mm
- Effective Thread Length: 28mm
- Head Type: Countersunk Wafer
- Driver Bit Size: PH2
- Material: Carbon Steel
- Finish: Exterior Plus
Product Information
- :
- -
- :
- 4.2mm
- :
- 32mm
- :
- -
- :
- Carbon Steel
- :
- Flat / Countersunk Head Phillips
- :
- Timco - Cement Board Screws
Technical Documents (0)
Also Known As
57 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 200
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.71 (£6.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.