You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3.5mm x 20mm Pozidriv Pan Head ZYP Classic Multi-Purpose Screws, 200 Pack - 

35020CLAP

35020CLAP - 3.5mm x 20mm Pozidriv Pan Head ZYP Classic Multi-Purpose Screws, 200 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TIMCO TIMCO
Manufacturer Part No:
35020CLAP
Order Code:
FN05836
Also Known As:
GTIN UPC EAN: 5055017509157

Product Range Selector (Timco - Classic Multi-Purpose Screws)

See all from this product range

Product Overview

Specifically designed as a multi-purpose product, the 25° sharp point, special thread design, lubrication and corrosion resistant plating ensures the screw will consistently perform efficiently in hardwood, chipboard, MDF, plastic and thin sheet metal, whilst offering exceptional holding power. NOTE: Sharp point only.
  • Pan head for improved clamping
  • Fully threaded up to 75mm, thereafter partially threaded
  • 40° Deep single thread to provide a secure fixing with high pull-out resistance
  • Surface hardened up to 750 HV to prevent torque shearing under load and a core hardness of up to 450 HV for improved ductility
  • Material: Carbon Steel
  • Finish: Zinc & Yellow
  • Thread Coverage: Fully Threaded
  • Driver Bit Size: PZ2

Product Information


:
-

:
3.5mm

:
20mm

:
Yellow Zinc

:
Carbon Steel

:
Pan Head Pozidriv

:
Timco - Classic Multi-Purpose Screws

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5055017509157

63 In stock Need more?

???PF_PDP_RSP_SUP???

£3.56 ( £4.27  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 200
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.56 (£4.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --