You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5mm x 25mm Pozidriv Pan Head ZYP Classic Multi-Purpose Screws, 200 Pack -
35025CLAP
- Manufacturer:
- TIMCO TIMCO
- Manufacturer Part No:
- 35025CLAP
- Order Code:
- FN05837
- Also Known As:
- GTIN UPC EAN: 5055017509164
Product Range Selector (Timco - Classic Multi-Purpose Screws)
See all from this product rangeProduct Overview
- Pan head for improved clamping
- Fully threaded up to 75mm, thereafter partially threaded
- 40° Deep single thread to provide a secure fixing with high pull-out resistance
- Surface hardened up to 750 HV to prevent torque shearing under load and a core hardness of up to 450 HV for improved ductility
- Material: Carbon Steel
- Finish: Zinc & Yellow
- Thread Coverage: Fully Threaded
- Driver Bit Size: PZ2
Product Information
- :
- -
- :
- 3.5mm
- :
- 25mm
- :
- Yellow Zinc
- :
- Carbon Steel
- :
- Pan Head Pozidriv
- :
- Timco - Classic Multi-Purpose Screws
Technical Documents (0)
Also Known As
61 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 200
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.90 (£4.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.