You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4mm x 30mm Black Countersunk Pozidriv Classic Multi-Purpose Screws, 200 Pack -
40030CLAB
- Manufacturer:
- TIMCO TIMCO
- Manufacturer Part No:
- 40030CLAB
- Order Code:
- FN05067
- Also Known As:
- GTIN UPC EAN: 5055017556793
Product Range Selector (Timco - Multi-Purpose Screws)
See all from this product rangeProduct Overview
- Double countersunk reduces the likelihood of head shear and assists completion of countersinking
- 40° Deep single thread to provide a secure fixing with high pull-out resistance
- Size: 4mm x 30mm
- Thread Length: 25mm
- Material: Carbon Steel
- Finish: Exterior (Black Organic)
- Driver Bit Size: PZ2
Product Information
- :
- -
- :
- 4mm
- :
- 30mm
- :
- Chemically Blackened
- :
- Carbon Steel
- :
- Flat / Countersunk Head Pozidriv
- :
- Timco - Multi-Purpose Screws
Technical Documents (0)
Also Known As
23 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
50 more will be available week commencing 07/07/25
50 more will be available week commencing 07/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 200
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.59 (£5.51) | ( ) |
5+ | £4.10 (£4.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.