You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
44mm x 125mm to 220mm (2" x 5" to 9") No Tag Galvanised Timber Joist Hanger -
44TH
- Manufacturer:
- TIMCO TIMCO
- Manufacturer Part No:
- 44TH
- Order Code:
- FN05190
- Product Range
- Timco - Timber Hangers
- Also Known As:
- GTIN UPC EAN: 5022456315151
Product Range Selector (Timco - Timber Hangers)
See all from this product rangeProduct Overview
- Conforms to Eurocode 5 and service class 2
- Joist Size WxH: 44mm x 125mm to 220mm
- Width x Length x Bearing: 44mm x 281mm x 60mm
- Safe Working For BS5268 (kN) Short Term: 7.21
- Safe Working For BS5268 (kN) Long Term: 6
- No. of Nail Holes: 23
- Material: Carbon Steel
- Finish: Galvanised
Product Information
- :
- 44mm
- :
- -
- :
- -
- :
- 281mm
- :
- -
- :
- Carbon Steel
- :
- -
- :
- Timco - Timber Hangers
Technical Documents (0)
Also Known As
82 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.90 (£1.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.