You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4.5mm x 35mm Pozidriv Double Countersunk ZP Solo Chipboard & Wood Screws, 200 Pack -
45035SOLOZ
- Manufacturer:
- TIMCO TIMCO
- Manufacturer Part No:
- 45035SOLOZ
- Order Code:
- FN05703
- Also Known As:
- GTIN UPC EAN: 5055331847362
Product Range Selector (Timco - Solo Chipboard & Wood Screws)
See all from this product rangeProduct Overview
- Double countersunk reduces the likelihood of head shear and assists completion of countersinking
- Wax lubricated to enhance screw insertion time, extra driving torque and resistance to corrosion
- 40° Deep single thread to provide a secure fixing with high pull-out resistance
- 25° Sharp point and single lead for a fast start and improved thread acceptance
- All sizes up to and including 75mm are fully threaded and lengths 80mm and above all have 70mm thread length
- Finish: Zinc & Yellow
- Head Type: Double Countersunk
- Material: Carbon Steel
- Thread Coverage: Fully Threaded
- Driver Bit Size: PZ2
Product Information
- :
- -
- :
- 4.5mm
- :
- 35mm
- :
- Zinc
- :
- Carbon Steel
- :
- Flat / Countersunk Head Pozidriv
- :
- Timco - Solo Chipboard & Wood Screws
Technical Documents (0)
Also Known As
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 200
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.91 (£3.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.