You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5mm x 30mm Black Countersunk Pozidriv Classic Multi-Purpose Screws, 200 Pack - 

50030CLAB

50030CLAB - 5mm x 30mm Black Countersunk Pozidriv Classic Multi-Purpose Screws, 200 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TIMCO TIMCO
Manufacturer Part No:
50030CLAB
Order Code:
FN05069
Also Known As:
GTIN UPC EAN: 5055017556830

Product Range Selector (Timco - Multi-Purpose Screws)

See all from this product range

Product Overview

All the features and superior performance of the Classic Multi-Purpose Screw with a corrosion resistant coating to withstand over 1,000 hours salt spray. Designed to be used with black ironmongery.
  • Double countersunk reduces the likelihood of head shear and assists completion of countersinking
  • 40° Deep single thread to provide a secure fixing with high pull-out resistance
  • Size: 5mm x 30mm
  • Thread Length: 25mm
  • Material: Carbon Steel
  • Finish: Exterior (Black Organic)
  • Driver Bit Size: PZ2

Product Information


:
-

:
5mm

:
30mm

:
Chemically Blackened

:
Carbon Steel

:
Flat / Countersunk Head Pozidriv

:
Timco - Multi-Purpose Screws

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5055017556830

22 In stock Need more?

???PF_PDP_RSP_SUP???

£7.01 ( £8.41  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 200
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.01 (£8.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £6.28 (£7.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --