You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5mm x 40mm Pozidriv Pan Head A2 Stainless Steel Classic Multi-Purpose Screws, 200 Pack - 

50040CLAPSS

50040CLAPSS - 5mm x 40mm Pozidriv Pan Head A2 Stainless Steel Classic Multi-Purpose Screws, 200 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TIMCO TIMCO
Manufacturer Part No:
50040CLAPSS
Order Code:
FN05858
Also Known As:
GTIN UPC EAN: 5056110816999

Product Range Selector (Timco - Classic Multi-Purpose Screws)

See all from this product range

Product Overview

All the features and superior performance of the Classic Multi-Purpose Screw manufactured from A2 Stainless Steel. Ideal where ultimate corrosion resistance is required when fixing to softwoods, hardwood (pre-drilled), chipboard, MDF and plastic. Stainless steel must be used where there is corrosive environment and/or the base material has inherent corrosive characteristics e.g. Green Oak. NOTE: Sharp point only.
  • Pan head for improved clamping
  • Fully threaded up to 75mm, thereafter partially threaded
  • 40° Deep single thread to provide a secure fixing with high pull-out resistance
  • Material: Austenitic Stainless Steel (A2-304)
  • Thread Coverage: Fully Threaded
  • Driver Bit Size: PZ2

Product Information


:
-

:
5mm

:
40mm

:
-

:
Stainless Steel A2

:
Pan Head Pozidriv

:
Timco - Classic Multi-Purpose Screws

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5056110816999

8 In stock Need more?

???PF_PDP_RSP_SUP???

£22.35 ( £26.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 200
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £22.35 (£26.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --