You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6mm x 100mm Pozidriv Double Countersunk ZP Solo Chipboard & Wood Screws, 100 Pack - 

60100SOLOZ

60100SOLOZ - 6mm x 100mm Pozidriv Double Countersunk ZP Solo Chipboard & Wood Screws, 100 Pack
60100SOLOZ - 6mm x 100mm Pozidriv Double Countersunk ZP Solo Chipboard & Wood Screws, 100 Pack
60100SOLOZ - 6mm x 100mm Pozidriv Double Countersunk ZP Solo Chipboard & Wood Screws, 100 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TIMCO TIMCO
Manufacturer Part No:
60100SOLOZ
Order Code:
FN05726
Also Known As:
GTIN UPC EAN: 5055331847614

Product Range Selector (Timco - Solo Chipboard & Wood Screws)

See all from this product range

Product Overview

A single thread woodscrew mainly used in various types of timber and man-made boards or into masonry with the use of a plastic plug.
  • Double countersunk reduces the likelihood of head shear and assists completion of countersinking
  • Wax lubricated to enhance screw insertion time, extra driving torque and resistance to corrosion
  • 40° Deep single thread to provide a secure fixing with high pull-out resistance
  • 25° Sharp point and single lead for a fast start and improved thread acceptance
  • All sizes up to and including 75mm are fully threaded and lengths 80mm and above all have 70mm thread length
  • Finish: Zinc & Yellow
  • Head Type: Double Countersunk
  • Material: Carbon Steel
  • Thread Coverage: Partially Threaded
  • Driver Bit Size: PZ3

Product Information


:
-

:
6mm

:
100mm

:
Zinc

:
Carbon Steel

:
Flat / Countersunk Head Pozidriv

:
Timco - Solo Chipboard & Wood Screws

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5055331847614

15 In stock Need more?

???PF_PDP_RSP_SUP???

£7.44 ( £8.93  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.44 (£8.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --