You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
300mm x 300mm Mitred Shelf Bracket, White -
712005
New- Manufacturer:
- TIMCO TIMCO
- Manufacturer Part No:
- 712005
- Order Code:
- SG34242
- Product Range
- Timco - Mitred Shelf Brackets
- Also Known As:
- GTIN UPC EAN: 5056110816135
Product Range Selector (Timco - Mitred Shelf Brackets)
See all from this product rangeProduct Overview
- Constructed from durable steel for long-lasting support
- Reinforced mitred joint enhances load-bearing capacity
- White powder-coated finish provides a clean, neutral appearance
- Suitable for use in kitchens, garages, offices, and retail environments
- Easy to install with standard fixings
- Fixing Hole Qty: 6
- Recommended Screw Ø: 5mm
- Thickness: 1mm
- Width: 26mm
Product Information
- :
- 300mm
- :
- -
- :
- -
- :
- 300mm
- :
- -
- :
- Steel
- :
- -
- :
- Timco - Mitred Shelf Brackets
Technical Documents (0)
Also Known As
38 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.58 (£3.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.