You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

250mm x 250mm Mitred Shelf Bracket, White - 

712901

New
712901 - 250mm x 250mm Mitred Shelf Bracket, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TIMCO TIMCO
Manufacturer Part No:
712901
Order Code:
SG34241
Product Range
Timco - Mitred Shelf Brackets
Also Known As:
GTIN UPC EAN: 5056110816128

Product Range Selector (Timco - Mitred Shelf Brackets)

See all from this product range

Product Overview

Mitred shelf brackets offer a practical and cost-effective solution for creating sturdy shelving in various settings. Their reinforced mitred joint design ensures enhanced strength and durability, making them suitable for both domestic and commercial applications.
  • Constructed from durable steel for long-lasting support
  • Reinforced mitred joint enhances load-bearing capacity
  • White powder-coated finish provides a clean, neutral appearance
  • Suitable for use in kitchens, garages, offices, and retail environments
  • Easy to install with standard fixings
  • Fixing Hole Qty: 6
  • Recommended Screw Ø: 5mm
  • Thickness: 1mm
  • Width: 26mm

Product Information


:
250mm

:
-

:
-

:
250mm

:
-

:
Steel

:
-

:
Timco - Mitred Shelf Brackets

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5056110816128

16 In stock Need more?

???PF_PDP_RSP_SUP???

£2.36 ( £2.83  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.36 (£2.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --