You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Knurled Brass Inset Screw Cups to Fit 4.8mm & 5mm Screws, 8 Pack -
725174
- Manufacturer:
- TIMCO TIMCO
- Manufacturer Part No:
- 725174
- Order Code:
- FN05830
- Also Known As:
- GTIN UPC EAN: 5056110802749
Product Range Selector (Timco - Screw Cups)
See all from this product rangeProduct Overview
- Solid Brass
- Drill hole Ø size provided is a guide only and may vary in woods with varying hardness
- We recommend cups are covered before gently tapping into place to avoid damage to both brass and timber
- Finish: Polished
- Outer Ø (mm): 12mm
- Drill Hole Ø (mm): 11mm
- To Fit Screw Gauge (imp.) 10
- To Fit Screw Ø (mm): 4.8mm, 5mm
Product Information
- :
- To Be Advised
- :
- Brass
- :
- -
- :
- 12mm
- :
- -
- :
- -
- :
- Timco - Screw Cups
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 8
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.04 (£4.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.