You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Knurled Brass Inset Screw Cups to Fit 3.5mm Screws, 8 Pack - 

725221

725221 - Knurled Brass Inset Screw Cups to Fit 3.5mm Screws, 8 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TIMCO TIMCO
Manufacturer Part No:
725221
Order Code:
FN05828
Also Known As:
GTIN UPC EAN: 5056110802725

Product Range Selector (Timco - Screw Cups)

See all from this product range

Product Overview

Solid brass screw cups for a highly professional and flush finish. Commonly used with brass countersunk screws for decorative finish or for panels where frequent removal and replacement may be required. Drill hole Ø size provided is a guide only and may vary in woods with varying hardness. We recommend cups are covered before gently tapping into place to avoid damage to both brass and timber.
  • Solid Brass
  • Drill hole Ø size provided is a guide only and may vary in woods with varying hardness
  • We recommend cups are covered before gently tapping into place to avoid damage to both brass and timber
  • Finish: Polished
  • Outer Ø (mm): 9mm
  • Drill Hole Ø (mm): 8mm
  • To Fit Screw Gauge (imp.): 6
  • To Fit Screw Ø (mm): 3.5mm

Product Information


:
-

:
9mm

:
Brass

:
-

:
-

:
Timco - Screw Cups

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5056110802725

11 In stock Need more?

???PF_PDP_RSP_SUP???

£2.59 ( £3.11  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 8
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.59 (£3.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --