You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M8 x 75mm Carbon Steel Hex Head Exterior Green Coach Screws, 10 Pack -
875INCSB
- Manufacturer:
- TIMCO TIMCO
- Manufacturer Part No:
- 875INCSB
- Order Code:
- FN05074
- Also Known As:
- GTIN UPC EAN: 5055331892164
Product Range Selector (Timco - Coach Screws)
See all from this product rangeProduct Overview
- A traditional way of fastening timber with an added advantage of a corrosion resistant plating for external applications
- Coated with a patented multi-layer corrosion resistant plating to withstand 500 hours salt spray making it ideal for external applications
- Manufactured to DIN 571
- Size: M8 x 75mm
- Thread Length: 45mm
- Socket Size: 10mm
- Material: Carbon Steel
- Finish: Exterior (Green Organic)
- Head Type: Hex
Product Information
- :
- -
- :
- M8
- :
- 75mm
- :
- -
- :
- Steel
- :
- Hex Head
- :
- Timco - Coach Screws
Technical Documents (0)
Also Known As
34 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.08 (£2.50) | ( ) |
5+ | £1.87 (£2.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.