You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Nickel Screw Cups to Fit 4mm Screws, 55 Pack - 

8NCUPP

8NCUPP - Nickel Screw Cups to Fit 4mm Screws, 55 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TIMCO TIMCO
Manufacturer Part No:
8NCUPP
Order Code:
FN05826
Also Known As:
GTIN UPC EAN: 5055331829511

Product Range Selector (Timco - Screw Cups)

See all from this product range

Product Overview

  • A surface screw cup designed to allow the head of the screw to sit proud giving a decorative finish
  • Finish: Nickel
  • Material: Carbon Steel
  • To Fit Screw Gauge (imp.): 8
  • To Fit Screw Ø (mm): 4mm

Product Information


:
-

:
-

:
Carbon Steel

:
-

:
Nickel

:
Timco - Screw Cups

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5055331829511

7 In stock Need more?

???PF_PDP_RSP_SUP???

£1.44 ( £1.73  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 55
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.44 (£1.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --