You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5mm - 4.2mm Two Piece Screw Cover Caps - Anthracite Grey, 100 Pack -
ANTHPLAST
- Manufacturer:
- TIMCO TIMCO
- Manufacturer Part No:
- ANTHPLAST
- Order Code:
- FN05821
- Product Range
- Timco - Screw Cover Caps
- Also Known As:
- GTIN UPC EAN: 5056110821856
Product Range Selector (Timco - Screw Cover Caps)
See all from this product rangeProduct Overview
- Two piece clip on caps and with retaining washers, to provide a protective and decorative finish
- Colour: Anthracite Grey - Colour Reference: (RAL) 7016
- Finish: Gloss
- To Fit Screw Gauge (imp.): 6 - 8
- To Fit Screw Ø (mm): 3.5mm - 4.2mm
- Height: 5mm
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Timco - Screw Cover Caps
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.68 (£14.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.