You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2" x 2" (50mm x 50mm) Bolt Down Fence Post Shoe, Hot Dipped Galvanised - 

BDB50G

BDB50G - 2" x 2" (50mm x 50mm) Bolt Down Fence Post Shoe, Hot Dipped Galvanised

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TIMCO TIMCO
Manufacturer Part No:
BDB50G
Order Code:
FN05038
Also Known As:
GTIN UPC EAN: 5055893382714

Product Range Selector (Timco - Post Shoes)

See all from this product range

Product Overview

Bolt down fence post shoes are a quick and easy way to erect fencing and garden posts as they require no digging or concreting into place, saving time and money. Designed to be fixed down onto an existing concrete base or wall and are perfect for patio fencing, decking, pergolas or car ports.
  • Prevents against post rot and decay as it will hold the base of the post above ground level
  • Hot dipped galvanised for maximum rust protection
  • Can be painted over
  • To Suit Post Size: 50mm x 50mm
  • Post Holder Length: 150mm
  • Base Plate Size: 150mm x 150mm
  • No. of Fixing Holes: 4
  • Fixing Hole Size: 11mm

Contents

Fence Post Shoe, 2x M8 x 35mm Carriage Bolts & 2x M8 Nylon - Type T Nuts

Product Information


:
50mm

:
-

:
-

:
150mm

:
-

:
Carbon Steel

:
-

:
Timco - Post Shoes

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5055893382714

7 In stock Need more?

???PF_PDP_RSP_SUP???

£5.93 ( £7.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.93 (£7.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £5.43 (£6.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --