You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5.5mm x 65mm Countersunk Head Phillips Bi-Metal Wing-Tip No.3 Self-Drilling Screws, 200 Pack -
BMLW65
- Manufacturer:
- TIMCO TIMCO
- Manufacturer Part No:
- BMLW65
- Order Code:
- FN05156
- Product Range
- Timco - Wing-Tip Screws
- Also Known As:
- GTIN UPC EAN: 5055893352199
Product Range Selector (Timco - Wing-Tip Screws)
See all from this product rangeProduct Overview
- Hardened carbon steel drill tip fused on to an A2-304 Austenitic Stainless Steel body
- Size: 5.5mm x 65mm
- Max Drilling Thickness: 5mm
- Effective Thread Length: 41mm
- Point Type: Self-Drilling No.3
- Material: Bi-Metal/A2-304 Stainless Steel/Carbon Steel
- Driver Bit Size: PH3
- Head Type: Countersunk with Ribs
Product Information
- :
- -
- :
- 5.5mm
- :
- 65mm
- :
- -
- :
- Stainless Steel
- :
- Flat / Countersunk Head Phillips
- :
- Timco - Wing-Tip Screws
Technical Documents (0)
Also Known As
11 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 200
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £38.68 (£46.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.