You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4" x 4" (100mm x 100mm) Bolt Secure Concrete In Fence Post Shoe, Oxide Red -
CSB100
- Manufacturer:
- TIMCO TIMCO
- Manufacturer Part No:
- CSB100
- Order Code:
- FN05046
- Also Known As:
- GTIN UPC EAN: 5055893364888
Product Range Selector (Timco - Post Shoes)
See all from this product rangeProduct Overview
- Features 4 fins at the bottom to hold the support firmly in concrete
- Red oxide powder coat to blend in with fencing whilst also providing a medium rust protection
- Can be painted over
- To Suit Post Size: 100mm x 100mm
- Spike Length: 200mm
- Post Holder Length: 150mm
- Total Length: 350mm
Contents
Concrete In Shoe, 2x M8 x 35mm Carriage Bolts & 2x M8 Nylon - Type T Nuts
Product Information
- :
- 100mm
- :
- -
- :
- -
- :
- 350mm
- :
- -
- :
- Carbon Steel
- :
- -
- :
- Timco - Post Shoes
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.05 (£13.26) | ( ) |
10+ | £10.12 (£12.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.