You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4" x 4" (100mm x 100mm) Bolt Secure Concrete In Fence Post Shoe, Hot Dipped Galvanised - 

CSB100G

CSB100G - 4" x 4" (100mm x 100mm) Bolt Secure Concrete In Fence Post Shoe, Hot Dipped Galvanised

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TIMCO TIMCO
Manufacturer Part No:
CSB100G
Order Code:
FN05048
Also Known As:
GTIN UPC EAN: 5055893382820

Product Range Selector (Timco - Post Shoes)

See all from this product range

Product Overview

Concrete in fence post shoes are designed to be set into concrete when ground conditions won’t allow for a drive in spike or the post is to be fitted in a hard standing area. The bolt secure version features 2x 8mm carriage bolts that tighten and clamp the post firmly into the post holder section to prevent any post movement as well as allowing for over / under sized post tolerance. The bolt system also allows for removal of the post at a later stage.
  • Features 4 fins at the bottom to hold the support firmly in concrete
  • Hot dipped galvanised for maximum rust protection
  • Can be painted over
  • To Suit Post Size: 100mm x 100mm
  • Spike Length: 200mm
  • Post Holder Length: 150mm
  • Total Length: 350mm

Contents

Concrete In Shoe, 2x M8 x 35mm Carriage Bolts & 2x M8 Nylon - Type T Nuts

Product Information


:
100mm

:
-

:
-

:
350mm

:
-

:
Carbon Steel

:
-

:
Timco - Post Shoes

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5055893382820

24 In stock Need more?

???PF_PDP_RSP_SUP???

£12.63 ( £15.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.63 (£15.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £11.58 (£13.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --