You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5mm x 80mm Roofing Corrugated Sheet Fixings, Black - 50 Pack - 

CSFB

CSFB - 5mm x 80mm Roofing Corrugated Sheet Fixings, Black - 50 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TIMCO TIMCO
Manufacturer Part No:
CSFB
Order Code:
FN05132
Also Known As:
GTIN UPC EAN: 5055893327487

Product Range Selector (Timco - Sheet Fixings)

See all from this product range

Product Overview

  • Designed for fixing plastic corrugated sheets to timber
  • The hinged cover cap provides a tight seal to prevent water ingress
  • Screw Size: 5mm x 80mm
  • Gauge: 10
  • Colour: Black
  • Finish: Zinc
  • Head Type: Round
  • Driver Bit Size: PZ2

Product Information


:
-

:
5mm

:
80mm

:
Zinc

:
-

:
Round Head Pozidriv

:
Timco - Sheet Fixings

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5055893327487

13 In stock Need more?

???PF_PDP_RSP_SUP???

£6.00 ( £7.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 50
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.00 (£7.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £5.37 (£6.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --