You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5mm x 80mm Roofing Corrugated Sheet Fixings, Clear - 50 Pack -
CSFC
- Manufacturer:
- TIMCO TIMCO
- Manufacturer Part No:
- CSFC
- Order Code:
- FN05133
- Also Known As:
- GTIN UPC EAN: 5055893327470
Product Range Selector (Timco - Sheet Fixings)
See all from this product rangeProduct Overview
- Designed for fixing plastic corrugated sheets to timber
- The hinged cover cap provides a tight seal to prevent water ingress
- Screw Size: 5mm x 80mm
- Gauge: 10
- Colour: Clear
- Finish: Zinc
- Head Type: Round
- Driver Bit Size: PZ2
Product Information
- :
- -
- :
- 5mm
- :
- 80mm
- :
- Zinc
- :
- -
- :
- Round Head Pozidriv
- :
- Timco - Sheet Fixings
Technical Documents (0)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 50
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.00 (£7.20) | ( ) |
5+ | £5.37 (£6.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.