You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4" x 4" (100mm x 100mm) Fence Post Cap, Hot Dipped Galvanised -
FPC100G
- Manufacturer:
- TIMCO TIMCO
- Manufacturer Part No:
- FPC100G
- Order Code:
- FN05061
- Also Known As:
- GTIN UPC EAN: 5056110836850
Product Range Selector (Timco - Fence Post Caps)
See all from this product rangeProduct Overview
- Perfect decorative finish to the top of fence posts
- Protects the top of the fence post from weather damage
- Use hot dipped galvanised for maximum rust protection
- Can be painted over to match with a different fence colour
- To Suit Post Size: 100mm x 100mm
Product Information
- :
- 100mm
- :
- -
- :
- -
- :
- 100mm
- :
- -
- :
- Carbon Steel
- :
- -
- :
- Timco - Fence Post Caps
Technical Documents (0)
Also Known As
87 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.22 (£2.66) | ( ) |
25+ | £2.01 (£2.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.