You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3.5mm - 4.2mm Two Piece Screw Cover Caps - Grey, 100 Pack - 

GREYPLAST

GREYPLAST - 3.5mm - 4.2mm Two Piece Screw Cover Caps - Grey, 100 Pack
GREYPLAST - 3.5mm - 4.2mm Two Piece Screw Cover Caps - Grey, 100 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TIMCO TIMCO
Manufacturer Part No:
GREYPLAST
Order Code:
FN05820
Also Known As:
GTIN UPC EAN: 5056110821849

Product Range Selector (Timco - Screw Cover Caps)

See all from this product range

Product Overview

  • Two piece clip on caps and with retaining washers, to provide a protective and decorative finish
  • Colour: Grey - Colour Reference: (RAL) 7015
  • Finish: Gloss
  • To Fit Screw Gauge (imp.): 6 - 8
  • To Fit Screw Ø (mm): 3.5mm - 4.2mm
  • Height: 5mm

Product Information


:
-

:
-

:
-

:
-

:
-

:
-

:
-

:
Timco - Screw Cover Caps

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5056110821849

10 In stock Need more?

???PF_PDP_RSP_SUP???

£11.68 ( £14.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £11.68 (£14.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --