You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4.8mm x 16mm Low Profile Pan Head Phillips Self Drilling Screws, 500 Pack -
LPP16
- Manufacturer:
- TIMCO TIMCO
- Manufacturer Part No:
- LPP16
- Order Code:
- FN05080
- Also Known As:
- GTIN UPC EAN: 5055017582976
Product Range Selector (Timco - Self Drilling Screws)
See all from this product rangeProduct Overview
- Large head diameter for increased clamping
- Coarse 60° self-tapping thread for extreme grip & excellent pull-out
- Phillips No.2 recess for a positive drive
- Driver Bit Size: PH2
- Size: 4.8mm x 16mm
- Max Drilling Thickness: 4mm
- Material: Carbon Steel
- Finish: Exterior (Silver Organic)
- Head Type: Low Profile Pan
Product Information
- :
- -
- :
- 4.8mm
- :
- 16mm
- :
- -
- :
- Carbon Steel
- :
- Pan Head Phillips
- :
- Timco - Self Drilling Screws
Technical Documents (0)
Also Known As
18 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
32 more will be available week commencing 29/06/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
32 more will be available week commencing 29/06/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 500
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.72 (£16.46) | ( ) |
5+ | £12.30 (£14.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.