You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5.5mm x 50mm Countersunk Head Phillips Carbon Steel Exterior Wing-Tip No.3 Self-Drilling Screws, 200 Pack -
LW50S
- Manufacturer:
- TIMCO TIMCO
- Manufacturer Part No:
- LW50S
- Order Code:
- FN05167
- Also Known As:
- GTIN UPC EAN: 5055893316825
Product Range Selector (Timco - Wing-Tip Screws)
See all from this product rangeProduct Overview
- Exterior plating gives a reliable and durable corrosion resistant coating which resists 1,000 hours salt-spray
- Size: 5.5mm x 50mm
- Max Drilling Thickness: 5mm
- Effective Thread Length: 26mm
- Point Type: Self-Drilling No.3
- Material: Case & Core Hardened Carbon Steel
- Finish: Exterior (Silver Organic)
- Driver Bit Size: PH3
Product Information
- :
- -
- :
- 5.5mm
- :
- 50mm
- :
- -
- :
- Carbon Steel
- :
- Flat / Countersunk Head Phillips
- :
- Timco - Wing-Tip Screws
Technical Documents (0)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 200
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.93 (£15.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.