You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5.5mm x 65mm Countersunk Head Phillips Carbon Steel Exterior Wing-Tip No.3 Self-Drilling Screws, 200 Pack - 

LW65S

LW65S - 5.5mm x 65mm Countersunk Head Phillips Carbon Steel Exterior Wing-Tip No.3 Self-Drilling Screws, 200 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TIMCO TIMCO
Manufacturer Part No:
LW65S
Order Code:
FN05168
Also Known As:
GTIN UPC EAN: 5055893316832

Product Range Selector (Timco - Wing-Tip Screws)

See all from this product range

Product Overview

Specifically designed to attach wood to metal (Max. 5mm). Coarse self-tapping thread with wings designed to ream out the timber, so the screw can achieve Max. R.P.M. without burning out. When the wings hit the metal they will break off to permit the thread to self-tap into the metal.
  • Exterior plating gives a reliable and durable corrosion resistant coating which resists 1,000 hours salt-spray
  • Size: 5.5mm x 65mm
  • Max Drilling Thickness: 5mm
  • Effective Thread Length: 41mm
  • Point Type: Self-Drilling No.3
  • Material: Case & Core Hardened Carbon Steel
  • Finish: Exterior (Silver Organic)
  • Driver Bit Size: PH3

Product Information


:
-

:
5.5mm

:
65mm

:
-

:
Carbon Steel

:
Flat / Countersunk Head Phillips

:
Timco - Wing-Tip Screws

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5055893316832

13 In stock Need more?

???PF_PDP_RSP_SUP???

£16.04 ( £19.25  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 200
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £16.04 (£19.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --