You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
34mm x 13mm x 13mm Modesty Blocks - Brown, 65 Pack -
MBBROWNB
- Manufacturer:
- TIMCO TIMCO
- Manufacturer Part No:
- MBBROWNB
- Order Code:
- FN05776
- Also Known As:
- GTIN UPC EAN: 5055893386774
Product Range Selector (Timco - Modesty Blocks)
See all from this product rangeProduct Overview
- Used for the assembly of boards at 90° degrees
- Dimensions (HxWxL): 13mm x 13mm x 34mm
- Fixing Hole Ø: 4.8mm
Product Information
- :
- Timco - Modesty Blocks
Technical Documents (0)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 65
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.66 (£4.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.