You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Galvanised Fence Panel Clip, 50mm -
PC50
- Manufacturer:
- TIMCO TIMCO
- Manufacturer Part No:
- PC50
- Order Code:
- FN05063
- Product Range
- Timco - Panel Clips
- Also Known As:
- GTIN UPC EAN: 5055893364932
Product Range Selector (Timco - Panel Clips)
See all from this product rangeProduct Overview
- A quick and easy way to secure fence panels and trellis to timber
- Can also be plugged and screwed into masonry
- 4x 5mm Screw holes
- Size (LxWxD): 50mm x 50mm x 25mm
Product Information
- :
- 50mm
- :
- -
- :
- -
- :
- 50mm
- :
- -
- :
- Carbon Steel
- :
- -
- :
- Timco - Panel Clips
Technical Documents (0)
Also Known As
135 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.35 (£0.42) | ( ) |
10+ | £0.33 (£0.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.