You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4" x 4" (100mm x 100mm) Bolt Secure Drive in Fence Post Spike, Oxide Red - 

PSB100600

PSB100600 - 4" x 4" (100mm x 100mm) Bolt Secure Drive in Fence Post Spike, Oxide Red

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TIMCO TIMCO
Manufacturer Part No:
PSB100600
Order Code:
FN05030
Also Known As:
GTIN UPC EAN: 5055893386453

Product Range Selector (Timco - Post Spikes)

See all from this product range

Product Overview

Drive in post spikes are a quick and easy way to erect fencing and garden posts as they require no digging or concreting into place, saving time and money. The bolt secure version features 2x 8mm carriage bolts that tighten and clamp the post firmly into the post holder section to prevent any post movement, as well as allowing for over / under sized post tolerance. Designed to allow for removal of the post at a later stage if required.
  • Features a 4 fin steel spike to ensure a solid, permanent, wind resistant fit
  • Prevents against post rot and decay as it will hold the base of the post above ground level
  • Red oxide powder coat to blend in with the fencing and provides medium rust protection
  • Can be painted over
  • To Suit Post Size: 100mm x 100mm
  • Spike Length: 600mm
  • Post Holder Length: 150mm
  • Total Length: 750mm

Contents

Post Spike, 2x M8 x 35mm Carriage Bolts & 2x M8 Nylon - Type T Nuts

Product Information


:
100mm

:
-

:
-

:
600mm

:
-

:
Carbon Steel

:
-

:
Timco - Post Spikes

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5055893386453

12 In stock Need more?

???PF_PDP_RSP_SUP???

£9.57 ( £11.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 8+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.57 (£11.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
8+ £8.77 (£10.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --