You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3" x 3" (75mm x 75mm) Bolt Secure Fence Post Repair Spike, Oxide Red - 

RS75

RS75 - 3" x 3" (75mm x 75mm) Bolt Secure Fence Post Repair Spike, Oxide Red

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TIMCO TIMCO
Manufacturer Part No:
RS75
Order Code:
FN05049
Also Known As:
GTIN UPC EAN: 5055893364857

Product Range Selector (Timco - Repair Spikes)

See all from this product range

Product Overview

Repair spike fence post supports are designed for the repair and replacement of rotten or damaged fence posts that have been concreted in. The spike drives down between the existing wood post and concrete to leave a solid base for installation of a new post. The bolt secure version features 2x 8mm carriage bolts that tighten and clamp the post firmly into the post holder section to prevent any post movement as well as allowing for over / under post tolerance. This system also allows for removal of the post at a later stage if required.
  • Red oxide powder coat to blend in with fencing whilst also providing a medium rust protection
  • Can be painted over
  • To Suit Post Size: 75mm x 75mm
  • Spike Length: 300mm
  • Post Holder Length: 150mm
  • Total Length: 450mm

Contents

Repair Spike, 2x M8 x 35mm Carriage Bolts & 2x M8 Nylon - Type T Nuts

Product Information


:
75mm

:
-

:
-

:
450mm

:
-

:
Carbon Steel

:
-

:
Timco - Repair Spikes

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5055893364857

9 In stock Need more?

???PF_PDP_RSP_SUP???

£6.97 ( £8.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.97 (£8.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £6.38 (£7.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --