You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pozidriv Assorted Self-Tapping Screw Set, 475 Piece -
TRAY440
- Manufacturer:
- TIMCO TIMCO
- Manufacturer Part No:
- TRAY440
- Order Code:
- FN05604
- Also Known As:
- GTIN UPC EAN: 5055893379639
Product Overview
- A selection of zinc plated self-tapping screws
- Three different head types for a wide range of metal to metal applications
- Please note a pre-drilled hole is required
Contents
Self-Tapping Screws Pan: 80x 6 x 1⁄2", 55x 6 x 3⁄4" Pan, 45x 8 x 1⁄2", 45x 8 x 5⁄8", 35x 8 x 3⁄4", 25x 8 x 1", Self-Tapping Screws Countersunk: 40x 8 x 3⁄4", 30x 8 x 1", 25x 10 x 1 1⁄4", Self-Tapping Screws Flange: 45x 8 x 1⁄2", 30x 8 x 3⁄4", 20x 8 x 1"
Product Information
- :
- Screw
- :
- -
- :
- -
Technical Documents (0)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.05 (£8.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.