You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
124mm x 40mm x 40mm (5" x 1.5" x 1.5") Galvanised Universal Framing Anchor -
UFA
- Manufacturer:
- TIMCO TIMCO
- Manufacturer Part No:
- UFA
- Order Code:
- FN05197
- Also Known As:
- GTIN UPC EAN: 5022456314031
Product Overview
- The unique bending slot allows instant and accurate on-site bending for all 2 and 3 ways ties
- The reversible design is ideal for a variety of connections
- Height: 124mm
- Width: 40mm x 40mm
- 12x Nail Holes (3.75mm)
- Material: Carbon Steel
- Finish: Galvanised
Product Information
- :
- 40mm
- :
- -
- :
- -
- :
- 124mm
- :
- -
- :
- Carbon Steel
- :
- -
- :
- -
Technical Documents (0)
Also Known As
36 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.55 (£0.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.