You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

16mm Roofing EPDM Galvanised Washers, 100 Pack - 

WG16

WG16 - 16mm Roofing EPDM Galvanised Washers, 100 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TIMCO TIMCO
Manufacturer Part No:
WG16
Order Code:
FN05162
Also Known As:
GTIN UPC EAN: 5055017532575

Product Range Selector (Timco - EPDM Washers)

See all from this product range

Product Overview

  • Metal washer with rubber (EPDM), used to prevent washer ingress
  • Washer Size: 16mm
  • Hole Ø: 6.8mm
  • Material: Carbon Steel
  • Finish: Galvanised

Product Information


:
-

:
-

:
-

:
-

:
Carbon Steel

:
-

:
Timco - EPDM Washers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5055017532575

51 In stock Need more?

???PF_PDP_RSP_SUP???

£3.01 ( £3.61  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.01 (£3.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --