You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8W Smart Downlight with WiFi, 3000K - 6000K, 680lm -
304163
- Manufacturer:
- TIME LED TIME LED
- Manufacturer Part No:
- 304163
- Order Code:
- LA10702
- Product Range
- Time LED - Smart Downlights
- Also Known As:
- GTIN UPC EAN: 5056498304163
- Technical Datasheet:
- 304163 Datasheet
Product Range Selector (Time LED - Smart Downlights)
See all from this product rangeProduct Overview
- Wifi connectivity
- IP65 Front, IP20 recessed
- 60° Beam angle
- 680lm Output
- Up to 50,000 hours lifespan
- Speed fit loop in/out
- Full CCT range
- Schedule On/Off activity
- Group fittings together to create different zones and/or scenes
- Voice Control via Amazon Alexa and Google Assistant
Product Information
- :
- -
- :
- 66mm
- :
- Time LED - Smart Downlights
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £27.54 (£33.05) | ( ) |
3+ | £25.25 (£30.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.