You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stellar Adjustable LED Downlight, 6.5W, 500lm, 4500K -
769416
- Manufacturer:
- TIME LED TIME LED
- Manufacturer Part No:
- 769416
- Order Code:
- LA09002
- Product Range
- Time LED - Stellar
- Also Known As:
- GTIN UPC EAN: 5055268769416
- Technical Datasheet:
- 769416 Datasheet
Product Range Selector (Time LED - Stellar)
See all from this product rangeProduct Overview
- Fast and efficient, screw-to-fit installation
- Lamp can be tilted for preference
- Supplied with LED driver
- Non-dimmable
- Requires standard size SMD LED lamp (not supplied)
Product Information
- :
- LED
- :
- 6.5W
- :
- 240V
- :
- Cool White
- :
- 4500K
- :
- -
- :
- Time LED - Stellar
Technical Documents (1)
Also Known As
10 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.99 (£4.79) | ( ) |
5+ | £3.54 (£4.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.