You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stellar Dimmable Mini Panel LED Downlight with Interchangeable Bezels, 10W, 700lm, 4500K, IP44 -
769515
- Manufacturer:
- TIME LED TIME LED
- Manufacturer Part No:
- 769515
- Order Code:
- LA09007
- Product Range
- Time LED - Stellar
- Also Known As:
- GTIN UPC EAN: 5055268769515
- Technical Datasheet:
- 769515 Datasheet
Product Range Selector (Time LED - Stellar)
See all from this product rangeProduct Overview
- Twist-and-lock bezel design switches from a white to silver finish
- Create a modern look in your kitchen, living room and hallway
- Fast and efficient, screw-to-fit installation
- Supplied with a driver
- Dimmable
- IP44 Rated
Product Information
- :
- LED
- :
- 10W
- :
- 240V
- :
- Cool White
- :
- 4500K
- :
- -
- :
- Time LED - Stellar
Technical Documents (1)
Also Known As
4 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.64 (£10.37) | ( ) |
5+ | £7.83 (£9.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.