You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stellar LED Downlight, 5W, 500lm, 3200K, Satin Chrome, IP65 -
774007
- Manufacturer:
- TIME LED TIME LED
- Manufacturer Part No:
- 774007
- Order Code:
- LA09003
- Product Range
- Time LED - Stellar
- Also Known As:
- GTIN UPC EAN: 5055268774007
- Technical Datasheet:
- 774007 Datasheet
Product Range Selector (Time LED - Stellar)
See all from this product rangeProduct Overview
- Fast and efficient, screw-to-fit installation
- Non-dimmable
- Requires standard size SMD LED lamp (not supplied)
- IP65 rated
Product Information
- :
- LED
- :
- 5W
- :
- 240V
- :
- Warm White
- :
- 3200K
- :
- -
- :
- Time LED - Stellar
Technical Documents (1)
Also Known As
43 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.47 (£2.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.