You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

20W LED Eco Floodlight, 6000K, 1600lm, Black, IP65 - 

777961

777961 - 20W LED Eco Floodlight, 6000K, 1600lm, Black, IP65

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TIME LED TIME LED
Manufacturer Part No:
777961
Order Code:
LA11091
Product Range
Time LED - Secure Floodlights
Also Known As:
GTIN UPC EAN: 5055268777961
Technical Datasheet:
777961   Datasheet
See all Technical Docs

Product Range Selector (Time LED - Secure Floodlights)

See all from this product range

Product Overview

This 20W ECO LED Floodlight is ideal for domestic, commercial and security installations. The Floodlight boasts a 15,000-hour lifespan and has a wide 120° beam angle spreading the light out. Coupled with a 1600-lumen light output, the final product is a garden or drive full of bright light. This floodlight comes fully IP65 rated, meaning the durable glass front and aluminium casing are perfect for enduring any weather.
  • Non-Dimmable
  • 15,000 Hour lifespan
  • 120° Beam angle

Product Information


:
SMD LED

:
20W

:
6000K

:
1600lm

:
160W

:
IP65

:
120mm

:
41mm

:
145mm

:
A+

:
Time LED - Secure Floodlights

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055268777961

No Longer Stocked

???PF_PDP_RSP_SUP???

£3.44 ( £4.13  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.44 (£4.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £2.88 (£3.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --