You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10W LED Eco Floodlight with PIR, 6000K, 850lm, Black, IP65 -
777992
- Manufacturer:
- TIME LED TIME LED
- Manufacturer Part No:
- 777992
- Order Code:
- LA11094
- Product Range
- Time LED - Secure Floodlights
- Also Known As:
- GTIN UPC EAN: 5055268777992
- Technical Datasheet:
- 777992 Datasheet
Product Range Selector (Time LED - Secure Floodlights)
See all from this product rangeProduct Overview
- Non-Dimmable
- 15,000 Hour lifespan
- Cable length: 150mm
Product Information
- :
- 10W
- :
- 120°
- :
- 6000K
- :
- 850lm
- :
- IP65
- :
- 120mm
- :
- 146mm
- :
- 40mm
- :
- 80
- :
- Time LED - Secure Floodlights
Technical Documents (1)
Also Known As
514 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.80 (£5.76) | ( ) |
5+ | £4.24 (£5.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.