You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20W Eco LED Floodlight with PIR, 1600lm, IP65 -
778005
- Manufacturer:
- TIME LED TIME LED
- Manufacturer Part No:
- 778005
- Order Code:
- LA09962
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055268778005
- Technical Datasheet:
- 778005 Datasheet
Product Overview
- Non-Dimmable
- 220V-240V
- 15,000 Hour lifespan
- 6000K-6500K Colour temperature
Product Information
- :
- 20W
- :
- 120°
- :
- -
- :
- 6500K
- :
- 1600lm
- :
- IP65
- :
- 145mm
- :
- 155mm
- :
- 41mm
- :
- -
- :
- -
Technical Documents (1)
Also Known As
15 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.15 (£7.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.