You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Garden Bollard Light, 500mm, E27, IP44 -
778319
- Manufacturer:
- TIME LED TIME LED
- Manufacturer Part No:
- 778319
- Order Code:
- LA08910
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055268778319
- Technical Datasheet:
- 778319 Datasheet
Product Overview
- Light is dispersed form the sides, creating a beautiful lighting effect suitable for any garden, driveway or parking space
- Tough, stainless steel body ensures the bollard light is able to withstand all weather conditions (IP44 rated)
- Requires max. 15W, E27 LED lamp
- Non-dimmable
Product Information
- :
- Bollard Lights
- :
- Mains
- :
- Outdoor Use
- :
- E27 Lamp
- :
- -
- :
- -
- :
- 240V
- :
- 500mm
- :
- 125mm
- :
- 120mm
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.60 (£23.52) | ( ) |
3+ | £18.39 (£22.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.