You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
13W LED Up/Down Garden Bollard Light, 800lm, 800mm, IP54 -
778371
- Manufacturer:
- TIME LED TIME LED
- Manufacturer Part No:
- 778371
- Order Code:
- LA08909
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055268778371
- Technical Datasheet:
- 778371 Datasheet
Product Overview
- Light is distributed both up and down, giving the product a great contemporary finish
- Creates a beautiful lighting effect suitable for any garden, driveway or parking space
- Tough, aluminium body ensures the bollard light is able to withstand all weather conditions (IP54 rated)
- Non-dimmable
Product Information
- :
- Bollard Lights
- :
- Mains
- :
- Outdoor Use
- :
- LED
- :
- Daylight White
- :
- 6500K
- :
- 240V
- :
- 800mm
- :
- 160mm
- :
- 75mm
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
14 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £31.91 (£38.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.